Parametric Equivalent

SN74LV574ADGVR | |
|---|---|
DigiKey Part Number | 296-11627-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LV574ADGVR |
Description | IC FF D-TYPE SGL 8-BIT 20-TVSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV574ADGVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Standard | |
Type | D-Type | |
Output Type | Tri-State, Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 175 MHz | |
Max Propagation Delay @ V, Max CL | 5.7ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Iq) | 20 µA | |
Input Capacitance | 1.8 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TVSOP | |
Package / Case | 20-TFSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱37.87083 | ₱75,741.66 |
| 4,000 | ₱36.94110 | ₱147,764.40 |
| 6,000 | ₱36.47537 | ₱218,852.22 |
| 10,000 | ₱35.95963 | ₱359,596.30 |
| 14,000 | ₱35.65799 | ₱499,211.86 |


