SN75LVDT390PWG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 21
Unit Price: ₱251.90000
Datasheet

Similar


onsemi
In Stock: 4,411
Unit Price: ₱187.58000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2,794
Unit Price: ₱553.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,538
Unit Price: ₱553.82000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,258
Unit Price: ₱640.76000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 865
Unit Price: ₱640.76000
Datasheet
0/4 Receiver LVDS 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN75LVDT390PWG4

DigiKey Part Number
SN75LVDT390PWG4-ND
Manufacturer
Manufacturer Product Number
SN75LVDT390PWG4
Description
IC TRANSCEIVER 0/4 16TSSOP
Customer Reference
Detailed Description
0/4 Receiver LVDS 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN75LVDT390PWG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
Receiver
Protocol
LVDS
Number of Drivers/Receivers
0/4
Duplex
-
Data Rate
200Mbps
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tube
QuantityUnit PriceExt Price
180₱134.11983₱24,141.57
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.