Similar
Similar
Similar
Similar
Similar
Similar

TL431BCDRG4 | |
|---|---|
DigiKey Part Number | TL431BCDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TL431BCDRG4 |
Description | IC VREF SHUNT ADJ 0.5% 8SOIC |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Adjustable 2.495V 36 VV ±0.5% 100 mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL431BCDRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Reference Type | Shunt | |
Output Type | Adjustable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.5% | |
Temperature Coefficient | - | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 600 µA | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱10.94267 | ₱27,356.67 |
| 5,000 | ₱10.62586 | ₱53,129.30 |
| 7,500 | ₱10.46722 | ₱78,504.15 |
| 12,500 | ₱10.29153 | ₱128,644.12 |
| 17,500 | ₱10.18880 | ₱178,304.00 |
| 25,000 | ₱10.09006 | ₱252,251.50 |






