Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV1832DGKR

DigiKey Part Number
296-TLV1832DGKRTR-ND - Tape & Reel (TR)
296-TLV1832DGKRCT-ND - Cut Tape (CT)
296-TLV1832DGKRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV1832DGKR
Description
DUAL, HIGH-SPEED HIGH-VOLTAGE PU
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Push-Pull, Rail-to-Rail
Voltage - Supply, Single/Dual (±)
2.7V ~ 40V
Voltage - Input Offset (Max)
2.5mV @ 12V
Current - Input Bias (Max)
0.005µA @ 12V
Current - Output (Typ)
30mA @ 12V
Current - Quiescent (Max)
130µA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
110ns (Typ)
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
-
Qualification
-
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-VSSOP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,762
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱99.45000₱99.45
10₱72.77000₱727.70
25₱66.14800₱1,653.70
100₱58.85920₱5,885.92
250₱55.37436₱13,843.59
500₱53.27582₱26,637.91
1,000₱51.54886₱51,548.86
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₱49.72473₱124,311.82
5,000₱48.62520₱243,126.00
7,500₱48.07487₱360,561.52
12,500₱47.46526₱593,315.75
Manufacturers Standard Package