TLV2462CDGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4,999
Unit Price: ₱143.52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 2,450
Unit Price: ₱173.29000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1,223
Unit Price: ₱173.29000
Datasheet

Similar


STMicroelectronics
In Stock: 11,597
Unit Price: ₱51.81000
Datasheet

Similar


STMicroelectronics
In Stock: 1,940
Unit Price: ₱80.39000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 545
Unit Price: ₱276.91000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: ₱152.83889
Datasheet

Similar


Microchip Technology
In Stock: 1,145
Unit Price: ₱61.93000
Datasheet

Similar


Microchip Technology
In Stock: 84,428
Unit Price: ₱61.93000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱46.44900
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: ₱46.44900
Datasheet

Similar


Microchip Technology
In Stock: 85
Unit Price: ₱69.08000
Datasheet

Similar


Microchip Technology
In Stock: 2,139
Unit Price: ₱69.08000
Datasheet

Similar


Microchip Technology
In Stock: 1,053
Unit Price: ₱70.27000
Datasheet
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2462CDGKRG4

DigiKey Part Number
TLV2462CDGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2462CDGKRG4
Description
IC OPAMP GP 2 CIRCUIT 8VSSOP
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2462CDGKRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
1.6V/µs
Gain Bandwidth Product
6.4 MHz
Current - Input Bias
1.3 nA
Voltage - Input Offset
500 µV
Current - Supply
550µA (x2 Channels)
Current - Output / Channel
80 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types