TLV2774IPWRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 86,850
Unit Price: ₱10.55920
Datasheet

Similar


Analog Devices Inc.
In Stock: 4,201
Unit Price: ₱15.68000
Datasheet

Similar


Analog Devices Inc.
In Stock: 738
Unit Price: ₱13.91000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱4.26000
Datasheet

Similar


STMicroelectronics
In Stock: 4,623
Unit Price: ₱4.33000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ₱1.71929
Datasheet

Similar


Microchip Technology
In Stock: 258
Unit Price: ₱5.95000
Datasheet

Similar


Microchip Technology
In Stock: 458
Unit Price: ₱5.36000
Datasheet

Similar


Microchip Technology
In Stock: 2,756
Unit Price: ₱5.95000
Datasheet

Similar


Microchip Technology
In Stock: 29,374
Unit Price: ₱5.36000
Datasheet

Similar


Microchip Technology
In Stock: 1
Unit Price: ₱7.17000
Datasheet

Similar


Microchip Technology
In Stock: 3,823
Unit Price: ₱7.17000
Datasheet

Similar


Microchip Technology
In Stock: 535
Unit Price: ₱7.45000
Datasheet

Similar


Microchip Technology
In Stock: 2,394
Unit Price: ₱7.45000
Datasheet
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLV2774IPWRG4

DigiKey Part Number
TLV2774IPWRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLV2774IPWRG4
Description
IC CMOS 4 CIRCUIT 14TSSOP
Customer Reference
Detailed Description
CMOS Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TLV2774IPWRG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
10.5V/µs
Gain Bandwidth Product
5.1 MHz
Current - Input Bias
2 pA
Voltage - Input Offset
700 µV
Current - Supply
1mA (x4 Channels)
Current - Output / Channel
50 mA
Voltage - Supply Span (Min)
2.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱115.36413₱230,728.26
4,000₱113.04927₱452,197.08
Manufacturers Standard Package