
TLV9031QDCKRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9031QDCKRQ1TR-ND - Tape & Reel (TR) 296-TLV9031QDCKRQ1CT-ND - Cut Tape (CT) 296-TLV9031QDCKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9031QDCKRQ1 |
Description | AUTOMOTIVE SINGLE LOW-VOLTAGE CO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail SC-70-5 |
Datasheet | Datasheet |
Category | Current - Output (Typ) 100mA @ 5V |
Manufacturer Texas Instruments | Current - Quiescent (Max) 30µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 70dB CMRR, 95dB PSRR |
Part Status Active | Propagation Delay (Max) 100ns (Typ) |
Type Standard (General Purpose) | Operating Temperature -40°C ~ 125°C |
Number of Elements 1 | Grade Automotive |
Output Type Push-Pull, Rail-to-Rail | Qualification AEC-Q100 |
Voltage - Supply, Single/Dual (±) 1.65V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Voltage - Input Offset (Max) 1.5mV @ 5V | Mounting Type Surface Mount |
Current - Input Bias (Max) 5pA @ 5V | Supplier Device Package SC-70-5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV9030DCKR | Texas Instruments | 5,415 | 296-TLV9030DCKRCT-ND | ₱82.26000 | Parametric Equivalent |
| TLV9030QDCKRQ1 | Texas Instruments | 1,744 | 296-TLV9030QDCKRQ1CT-ND | ₱91.47000 | Parametric Equivalent |
| TLV9031DCKR | Texas Instruments | 5,222 | 296-TLV9031DCKRCT-ND | ₱82.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱91.47000 | ₱91.47 |
| 10 | ₱66.67000 | ₱666.70 |
| 25 | ₱60.48160 | ₱1,512.04 |
| 100 | ₱53.66710 | ₱5,366.71 |
| 250 | ₱50.41592 | ₱12,603.98 |
| 500 | ₱48.45636 | ₱24,228.18 |
| 1,000 | ₱47.90262 | ₱47,902.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱44.84928 | ₱134,547.84 |
| 6,000 | ₱43.87410 | ₱263,244.60 |
| 9,000 | ₱43.38602 | ₱390,474.18 |




