MFR Recommended

TPA4411MRTJRG4 | |
|---|---|
DigiKey Part Number | TPA4411MRTJRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPA4411MRTJRG4 |
Description | IC AMP CLASS AB STER 100MW 20QFN |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class AB 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA4411MRTJRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Class AB | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 100mW x 2 @ 16Ohm | |
Voltage - Supply | 1.8V ~ 4.5V | |
Features | Depop, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-WFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱49.17282 | ₱147,518.46 |
| 6,000 | ₱48.13288 | ₱288,797.28 |
| 9,000 | ₱47.61188 | ₱428,506.92 |



