
TPD1E04U04DPYT | |
|---|---|
DigiKey Part Number | 296-44485-2-ND - Tape & Reel (TR) 296-44485-1-ND - Cut Tape (CT) 296-44485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E04U04DPYT |
Description | TVS DIODE 3.6VWM 8.9VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.9V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E04U04DPYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.6V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 8.9V | |
Current - Peak Pulse (10/1000µs) | 2.5A (8/20µs) | |
Power - Peak Pulse | 19W | |
Power Line Protection | Yes | |
Applications | HDMI | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱87.54000 | ₱87.54 |
| 10 | ₱55.56000 | ₱555.60 |
| 100 | ₱36.82570 | ₱3,682.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱36.82332 | ₱9,205.83 |
| 500 | ₱28.83054 | ₱14,415.27 |
| 750 | ₱27.48669 | ₱20,615.02 |
| 1,250 | ₱24.62416 | ₱30,780.20 |
| 1,750 | ₱24.49547 | ₱42,867.07 |
| 2,500 | ₱23.74568 | ₱59,364.20 |




