
TPD1E05U06DPYR | |
|---|---|
DigiKey Part Number | 296-39341-2-ND - Tape & Reel (TR) 296-39341-1-ND - Cut Tape (CT) 296-39341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E05U06DPYR |
Description | TVS DIODE 5.5VWM 14VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E05U06DPYR Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) |
Mfr | Power - Peak Pulse 40W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications HDMI |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 5.5V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 6.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 14V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PE1605M1Q_R1_00001 | Panjit International Inc. | 10,731 | 3757-PE1605M1Q_R1_00001CT-ND | ₱43.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱23.22000 | ₱23.22 |
| 10 | ₱14.35200 | ₱143.52 |
| 100 | ₱9.02780 | ₱902.78 |
| 500 | ₱6.70056 | ₱3,350.28 |
| 1,000 | ₱5.94785 | ₱5,947.85 |
| 2,000 | ₱5.31335 | ₱10,626.70 |
| 5,000 | ₱4.62513 | ₱23,125.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱4.19917 | ₱41,991.70 |
| 20,000 | ₱3.84074 | ₱76,814.80 |
| 30,000 | ₱3.65810 | ₱109,743.00 |
| 50,000 | ₱3.45283 | ₱172,641.50 |
| 70,000 | ₱3.33130 | ₱233,191.00 |
| 100,000 | ₱3.21316 | ₱321,316.00 |






