
TPIC2810DRG4 | |
|---|---|
DigiKey Part Number | TPIC2810DRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPIC2810DRG4 |
Description | IC LED DRVR LINEAR 100MA 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 100mA 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPIC2810DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | 40V | |
Current - Output / Channel | 100mA | |
Frequency | 2MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₱73.33344 | ₱183,333.60 |
| 5,000 | ₱71.82278 | ₱359,113.90 |
| 7,500 | ₱71.06633 | ₱532,997.47 |



