TPS2383BPM is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 3,333
Unit Price: ₱808.68909
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1,236
Unit Price: ₱754.50000
Datasheet
Power Over Ethernet Controller 8 Channel 802.3af (PoE) 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS2383BPM

DigiKey Part Number
296-18303-ND
Manufacturer
Manufacturer Product Number
TPS2383BPM
Description
IC POE CNTRL 8 CHANNEL 64LQFP
Customer Reference
Detailed Description
Power Over Ethernet Controller 8 Channel 802.3af (PoE) 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TPS2383BPM Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Obsolete
Type
Controller (PSE)
Number of Channels
8
Power - Max
15.4 W
Internal Switch(s)
No
Auxiliary Sense
No
Standards
802.3af (PoE)
Voltage - Supply
3V ~ 3.6V, 44V ~ 57V
Current - Supply
5mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 16,676 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

16,676In Stock
Ships from Rochester Electronics, LLC