TPS3707-33DGNRG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1,605
Unit Price: ₱145.90000
Datasheet
Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3707-33DGNRG4

DigiKey Part Number
TPS3707-33DGNRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS3707-33DGNRG4
Description
IC SUPERVISOR 1 CHANNEL 8MSOP
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS3707-33DGNRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Push-Pull, Totem Pole
Reset
Active High/Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
8-HVSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes