
TPS54824RNVR | |
|---|---|
DigiKey Part Number | 296-48311-2-ND - Tape & Reel (TR) 296-48311-1-ND - Cut Tape (CT) 296-48311-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54824RNVR |
Description | IC REG BUCK ADJ 8A 18VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54824RNVR Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-VQFN-HR (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54824RNVT | Texas Instruments | 34 | 296-49005-1-ND | ₱378.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱320.97000 | ₱320.97 |
| 10 | ₱244.87000 | ₱2,448.70 |
| 25 | ₱225.86120 | ₱5,646.53 |
| 100 | ₱204.98300 | ₱20,498.30 |
| 250 | ₱196.16248 | ₱49,040.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱177.96994 | ₱533,909.82 |





