
TPS54824RNVT | |
|---|---|
DigiKey Part Number | 296-49005-2-ND - Tape & Reel (TR) 296-49005-1-ND - Cut Tape (CT) 296-49005-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54824RNVT |
Description | IC REG BUCK ADJ 8A 18VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 8A 18-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS54824RNVT Models |
Category | Voltage - Input (Max) 17V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 1.6MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 18-VQFN-HR (3.5x3.5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54824RNVR | Texas Instruments | 148 | 296-48311-1-ND | ₱320.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱378.14000 | ₱378.14 |
| 10 | ₱290.24700 | ₱2,902.47 |
| 25 | ₱268.28480 | ₱6,707.12 |
| 100 | ₱244.11330 | ₱24,411.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | ₱232.58800 | ₱58,147.00 |
| 500 | ₱225.64090 | ₱112,820.45 |
| 750 | ₱222.16359 | ₱166,622.69 |
| 1,250 | ₱218.30887 | ₱272,886.09 |
| 1,750 | ₱216.05727 | ₱378,100.22 |
| 2,500 | ₱213.89074 | ₱534,726.85 |


