TPS61280YFFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 5,366
Unit Price: ₱106.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 365
Unit Price: ₱110.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,837
Unit Price: ₱89.33000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 250
Unit Price: ₱58.73296
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 26,289
Unit Price: ₱110.17000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 68,875
Unit Price: ₱79.20150
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2,494
Unit Price: ₱110.17000
Datasheet

Similar


Richtek USA Inc.
In Stock: 2,716
Unit Price: ₱94.09000
Datasheet

Similar


Richtek USA Inc.
In Stock: 1,790
Unit Price: ₱113.15000
Datasheet

Similar


Richtek USA Inc.
In Stock: 0
Unit Price: ₱0.00000
Datasheet
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61280YFFR

DigiKey Part Number
TPS61280YFFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS61280YFFR
Description
IC REG BOOST PROG 5A 16DSBGA
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Programmable 2.85V 1 Output 5A (Switch) 16-UFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS61280YFFR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.3V
Voltage - Input (Max)
4.85V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
4.4V
Current - Output
Frequency - Switching
2.3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-DSBGA (1.67x1.67)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Marketplace Stock: 755,669 View Now
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱53.11483₱159,344.49
6,000₱52.00720₱312,043.20
9,000₱51.45252₱463,072.68
Manufacturers Standard Package

Other Suppliers on DigiKey

755,669In Stock
Ships from Rochester Electronics, LLC