PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP
How Smart Healthcare is Changing Lives

TPS65320CQPWPRQ1

DigiKey Part Number
296-44529-2-ND - Tape & Reel (TR)
296-44529-1-ND - Cut Tape (CT)
296-44529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS65320CQPWPRQ1
Description
IC REG DL BUCK/LINEAR 14HTSSOP
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS65320CQPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/Supervisor
Yes
Manufacturer
Texas Instruments
w/Sequencer
No
Series
Voltage - Supply
3.6V ~ 36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Not For New Designs
Grade
Automotive
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Qualification
AEC-Q100
Number of Outputs
2
Mounting Type
Surface Mount
Frequency - Switching
100kHz ~ 2.5MHz
Package / Case
14-PowerTSSOP (0.173", 4.40mm Width)
Voltage/Current - Output 1
1.1V ~ 20V, 3.2A
Supplier Device Package
14-HTSSOP
Voltage/Current - Output 2
1.1V ~ 5.5V, 280mA
Base Product Number
w/LED Driver
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS65320DQPWPRQ1Texas Instruments3,755296-50504-1-ND₱154.23000Parametric Equivalent
In-Stock: 1,755
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in PHP
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱182.94000₱182.94
10₱136.83800₱1,368.38
25₱125.28480₱3,132.12
100₱112.57080₱11,257.08
250₱106.50428₱26,626.07
500₱102.85036₱51,425.18
1,000₱99.84163₱99,841.63
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱94.52925₱189,058.50
4,000₱92.55110₱370,204.40
6,000₱91.56032₱549,361.92
Manufacturers Standard Package