Similar
Parametric Equivalent



TPS65320QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-39465-2-ND - Tape & Reel (TR) 296-39465-1-ND - Cut Tape (CT) 296-39465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS65320QPWPRQ1 |
Description | IC REG DL BUCK/LINEAR 14HTSSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 2 Output Step-Down (Buck) (1), Linear (LDO) (1) 100kHz ~ 2.5MHz 14-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS65320QPWPRQ1 Models |
Category | w/Supervisor Yes |
Manufacturer Texas Instruments | w/Sequencer No |
Series | Voltage - Supply 3.6V ~ 40V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Not For New Designs | Grade Automotive |
Topology Step-Down (Buck) (1), Linear (LDO) (1) | Qualification AEC-Q100 |
Number of Outputs 2 | Mounting Type Surface Mount |
Frequency - Switching 100kHz ~ 2.5MHz | Package / Case 14-PowerTSSOP (0.173", 4.40mm Width) |
Voltage/Current - Output 1 1.1V ~ 20V, 3.2A | Supplier Device Package 14-HTSSOP |
Voltage/Current - Output 2 1.1V ~ 5.5V, 280mA | Base Product Number |
w/LED Driver No |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS65320DQPWPRQ1 | Texas Instruments | 3,755 | 296-50504-1-ND | ₱154.23000 | Similar |
| TPS65320BQPWPRQ1 | Texas Instruments | 3,624 | 296-TPS65320BQPWPRQ1CT-ND | ₱182.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱94.52925 | ₱189,058.50 |
| 4,000 | ₱92.55110 | ₱370,204.40 |
| 6,000 | ₱91.56032 | ₱549,361.92 |




