TPS657052YZHR is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Texas Instruments
In Stock: 250
Unit Price: ₱136.56484
Datasheet
Camera PMIC 16-DSBGA (2.24x2.16)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS657052YZHR

DigiKey Part Number
296-25868-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS657052YZHR
Description
IC PMU 3CH CONV/LDO 16DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Camera PMIC 16-DSBGA (2.24x2.16)
Datasheet
 Datasheet
EDA/CAD Models
TPS657052YZHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Camera
Current - Supply
-
Voltage - Supply
3.3V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-UFBGA, DSBGA
Supplier Device Package
16-DSBGA (2.24x2.16)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2,800 View Now
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱118.86855₱356,605.65
Manufacturers Standard Package

Other Suppliers on DigiKey

2,800In Stock
Ships from Rochester Electronics, LLC