Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 2A 3.8V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSM53602RDAR

DigiKey Part Number
296-TPSM53602RDARTR-ND - Tape & Reel (TR)
296-TPSM53602RDARCT-ND - Cut Tape (CT)
296-TPSM53602RDARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSM53602RDAR
Description
DC DC CONVERTER 1-7V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 7V 2A 3.8V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
TPSM53602RDAR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
3.8V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 105°C
Efficiency
95%
Mounting Type
Surface Mount
Package / Case
15-PowerBQFN Module
Size / Dimension
0.22" L x 0.20" W x 0.16" H (5.5mm x 5.0mm x 4.1mm)
Supplier Device Package
15-B3QFN (5x5.5)
Control Features
Enable, Active High
Approval Agency
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,143
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱489.50000₱489.50
10₱379.15500₱3,791.55
25₱351.63080₱8,790.77
100₱321.39730₱32,139.73
250₱306.98264₱76,745.66
500₱298.29072₱149,145.36
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱291.14114₱291,141.14
2,000₱285.25373₱570,507.46
Manufacturers Standard Package