Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC27282DRCR

DigiKey Part Number
296-53503-2-ND - Tape & Reel (TR)
296-53503-1-ND - Cut Tape (CT)
296-53503-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC27282DRCR
Description
IC GATE DRVR HALF-BRIDGE 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
UCC27282DRCR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
5.5V ~ 16V
Logic Voltage - VIL, VIH
0.9V, 2.4V
Current - Peak Output (Source, Sink)
2.5A, 3.5A
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
120 V
Rise / Fall Time (Typ)
12ns, 10ns
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,070
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱101.24000₱101.24
10₱74.14000₱741.40
25₱67.38680₱1,684.67
100₱59.97280₱5,997.28
250₱56.43672₱14,109.18
500₱54.30364₱27,151.82
1,000₱52.54871₱52,548.71
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱50.38029₱151,140.87
6,000₱49.31921₱295,915.26
9,000₱48.78799₱439,091.91
Manufacturers Standard Package