Similar

DF3A3.6FV(TPL3,Z) | |
|---|---|
DigiKey Part Number | DF3A3.6FV(TPL3Z)TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF3A3.6FV(TPL3,Z) |
Description | TVS DIODE 1.8VWM VESM |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount VESM |
EDA/CAD Models | DF3A3.6FV(TPL3,Z) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 1.8V | |
Voltage - Breakdown (Min) | 3.4V | |
Voltage - Clamping (Max) @ Ipp | - | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 110pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-723 | |
Supplier Device Package | ||
Base Product Number |


