Similar

TC7W02FU(TE12L) | |
|---|---|
DigiKey Part Number | TC7W02FUTTR-ND - Tape & Reel (TR) TC7W02FUTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC7W02FU(TE12L) |
Description | IC GATE NOR 2CH 2-INP SM8 |
Customer Reference | |
Detailed Description | NOR Gate IC 2 Channel 8-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Input Logic Level - Low | 0.5V ~ 1.8V | |
Input Logic Level - High | 1.5V ~ 4.2V | |
Max Propagation Delay @ V, Max CL | 13ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SSOP | |
Package / Case | 8-TSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |


