TLP3023SF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 50
Unit Price: ₱111.95000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: ₱39.90000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ₱46.45000
Datasheet
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP (Cut), 5 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLP3023SF

DigiKey Part Number
TLP3023SF-ND
Manufacturer
Manufacturer Product Number
TLP3023SF
Description
OPTOISOLATOR 5KV TRIAC 1CH 6DIP
Customer Reference
Detailed Description
Optoisolator Triac Output 5000Vrms 1 Channel 6-DIP (Cut), 5 Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
100 mA
Manufacturer
Toshiba Semiconductor and Storage
Current - Hold (Ih)
600µA (Typ)
Packaging
Tube
Voltage - Forward (Vf) (Typ)
1.15V
Part Status
Obsolete
Current - DC Forward (If) (Max)
50 mA
Output Type
Triac
Operating Temperature
-40°C ~ 100°C
Zero Crossing Circuit
No
Mounting Type
Through Hole
Number of Channels
1
Package / Case
6-DIP (0.300", 7.62mm), 5 Leads
Voltage - Isolation
5000Vrms
Supplier Device Package
6-DIP (Cut), 5 Lead
Voltage - Off State
400 V
Approval Agency
BSI, SEMKO, UR
Static dV/dt (Min)
200V/µs
Base Product Number
Current - LED Trigger (Ift) (Max)
5mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TLP3073(FToshiba Semiconductor and Storage50TLP3073(F-ND₱111.95000Similar
MOC3023LITEON0160-1378-5-ND₱39.90000Similar
MOC3023Monsemi0MOC3023MFS-ND₱46.45000Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable