TLP3122(TP,F) is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Toshiba Semiconductor and Storage
In Stock: 12,375
Unit Price: ₱117.31000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 8,398
Unit Price: ₱98.85000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 16,842
Unit Price: ₱94.09000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 6,744
Unit Price: ₱63.12000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 33,454
Unit Price: ₱60.15000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 2,310
Unit Price: ₱160.19000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 9,085
Unit Price: ₱100.64000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 1,137
Unit Price: ₱96.47000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 9,743
Unit Price: ₱114.93000
Datasheet

Similar


IXYS Integrated Circuits Division
In Stock: 10,000
Unit Price: ₱109.57000
Datasheet
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

TLP3122(TP,F)

DigiKey Part Number
TLP3122FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLP3122(TP,F)
Description
SSR RELAY SPST-NO 1A 0-60V
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SOP (0.173", 4.40mm)
EDA/CAD Models
TLP3122(TP,F) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Mounting Type
Surface Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, DC
Voltage - Input
1.15VDC
Voltage - Load
0 V ~ 60 V
Load Current
1 A
On-State Resistance (Max)
250 mOhms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
4-SOP
Approval Agency
CSA, cUL, UL, VDE
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes