
TP240141 | |
|---|---|
DigiKey Part Number | 6447-TP240141-ND |
Manufacturer | TotalPhase |
Manufacturer Product Number | TP240141 |
Description | Aardvark I2C/SPI host adapter |
Customer Reference | |
Detailed Description | Test Equipment I2C Bus Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TotalPhase | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | I2C Bus Analyzer | |
For Use With/Related Products | Test Equipment | |
Specifications | 1kHz ~ 800kHz | |
Weight | 0.141 lb (64 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱33,496.88000 | ₱33,496.88 |




