
TP320121 | |
|---|---|
DigiKey Part Number | 6447-TP320121-ND |
Manufacturer | TotalPhase |
Manufacturer Product Number | TP320121 |
Description | Beagle I2C/SPI Protocol Analyzer |
Customer Reference | |
Detailed Description | Test Equipment Beagle Analyzer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TotalPhase | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Tool Type | Beagle Analyzer | |
For Use With/Related Products | Test Equipment | |
Specifications | Up to 2.5 MHz | |
Weight | 0.141 lb (64 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱40,196.25000 | ₱40,196.25 |




