
F6-25B | |
|---|---|
DigiKey Part Number | 290-1086-ND |
Manufacturer | |
Manufacturer Product Number | F6-25B |
Description | COAX CBL F-TYPE TO F-TYPE 25' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-6 300.0" (7.6m) 25.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 300.0" (7.6m) 25.0' | |
Cable Type | RG-6 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 73 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,765.50000 | ₱2,765.50 |
| 10 | ₱2,350.73600 | ₱23,507.36 |
| 25 | ₱2,203.63600 | ₱55,090.90 |
| 50 | ₱2,098.51820 | ₱104,925.91 |
| 100 | ₱1,998.46230 | ₱199,846.23 |
| 250 | ₱1,873.59068 | ₱468,397.67 |







