
F6-6B | |
|---|---|
DigiKey Part Number | 290-1082-ND |
Manufacturer | |
Manufacturer Product Number | F6-6B |
Description | COAX CBL F-TYPE TO F-TYPE 6' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial F-Type to F-Type RG-6 72.0" (1.8m) 6.0' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TPI (Test Products Int) | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | F-Type to F-Type | |
1st Connector | F-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | F-Type Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 72.0" (1.8m) 6.0' | |
Cable Type | RG-6 | |
Cable Impedance | 75 Ohms | |
Overall Impedance | 73 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | - | |
Ingress Protection | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱1,126.09000 | ₱1,126.09 |
| 10 | ₱957.08800 | ₱9,570.88 |
| 25 | ₱897.15640 | ₱22,428.91 |
| 50 | ₱854.34000 | ₱42,717.00 |
| 100 | ₱813.57810 | ₱81,357.81 |
| 250 | ₱762.68304 | ₱190,670.76 |
| 500 | ₱726.32658 | ₱363,163.29 |







