
DK-JLM6202WH | |
|---|---|
DigiKey Part Number | 3641-DK-JLM6202WH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JLM6202WH |
Description | SMOCK JACKET POLY WHT SMALL |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Small White Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Small | |
Material | Polyester | |
Color | White | |
Features | Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,354.89000 | ₱4,354.89 |
| 10 | ₱3,984.43100 | ₱39,844.31 |
| 25 | ₱3,868.67760 | ₱96,716.94 |
| 50 | ₱3,790.46460 | ₱189,523.23 |
| 100 | ₱3,719.21310 | ₱371,921.31 |


