Polyester Smock, Jacket Length with Snaps XLarge White Snap Adjustable Cuffs
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DK-JLM6205WH

DigiKey Part Number
3641-DK-JLM6205WH-ND
Manufacturer
Manufacturer Product Number
DK-JLM6205WH
Description
SMOCK JACKET POLY WHT XLG
Manufacturer Standard Lead Time
1 Weeks
Customer Reference
Detailed Description
Polyester Smock, Jacket Length with Snaps XLarge White Snap Adjustable Cuffs
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Transforming Technologies
Series
Packaging
Bag
Part Status
Active
Clothing Type
Smock, Jacket Length with Snaps
Size
XLarge
Material
Polyester
Color
White
Features
Snap Adjustable Cuffs
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in PHP
Bag
QuantityUnit PriceExt Price
1₱3,637.91000₱3,637.91
10₱3,320.32900₱33,203.29
25₱3,221.32160₱80,533.04
50₱3,154.45880₱157,722.94
100₱3,093.66420₱309,366.42
Manufacturers Standard Package