
DK-JLM6204WH | |
|---|---|
DigiKey Part Number | 3641-DK-JLM6204WH-ND |
Manufacturer | |
Manufacturer Product Number | DK-JLM6204WH |
Description | SMOCK JACKET POLY WHT LG |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Polyester Smock, Jacket Length with Snaps Large White Snap Adjustable Cuffs |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Transforming Technologies | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Clothing Type | Smock, Jacket Length with Snaps | |
Size | Large | |
Material | Polyester | |
Color | White | |
Features | Snap Adjustable Cuffs |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱4,139.32000 | ₱4,139.32 |
| 10 | ₱3,786.96300 | ₱37,869.63 |
| 25 | ₱3,676.97440 | ₱91,924.36 |
| 50 | ₱3,602.56060 | ₱180,128.03 |
| 100 | ₱3,534.82250 | ₱353,482.25 |


