Similar
Similar
Similar

7M48072001 | |
|---|---|
DigiKey Part Number | 887-2479-2-ND - Tape & Reel (TR) 887-2479-1-ND - Cut Tape (CT) 887-2479-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7M48072001 |
Description | CRYSTAL 48.0000MHZ 8PF SMD |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 8pF 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M48072001 Models |
Category | Frequency Tolerance ±20ppm |
Mfr | Load Capacitance 8pF |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency 48 MHz | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM10-48.000MHZ-D30-T3 | Abracon LLC | 8,855 | 535-ABM10-48.000MHZ-D30-T3CT-ND | ₱69.37000 | Similar |
| ECS-480-8-33-JGN-TR | ECS Inc. | 0 | XC3001CT-ND | ₱30.70000 | Similar |
| FA-238 48.0000MA30X-AG3 | EPSON | 0 | FA-23848.0000MA30X-AG3-ND | ₱49.48036 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱61.39000 | ₱61.39 |
| 10 | ₱53.40900 | ₱534.09 |
| 25 | ₱50.51160 | ₱1,262.79 |
| 50 | ₱48.42440 | ₱2,421.22 |
| 100 | ₱46.42310 | ₱4,642.31 |
| 250 | ₱43.90368 | ₱10,975.92 |
| 500 | ₱42.08652 | ₱21,043.26 |
| 1,000 | ₱40.34674 | ₱40,346.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₱37.73623 | ₱113,208.69 |
| 6,000 | ₱36.17836 | ₱217,070.16 |
| 9,000 | ₱35.29754 | ₱317,677.86 |
| 15,000 | ₱34.21903 | ₱513,285.45 |












