Similar

PI2003-00-QEIG | |
|---|---|
DigiKey Part Number | 1102-1086-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PI2003-00-QEIG |
Description | IC OR CTRLR N+1 10DFN |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 10-DFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vicor Corporation | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | N+1 ORing Controller | |
FET Type | N-Channel | |
Ratio - Input:Output | N:1 | |
Internal Switch(s) | No | |
Delay Time - OFF | 160 ns | |
Current - Output (Max) | - | |
Current - Supply | 1.5 mA | |
Voltage - Supply | -48V | |
Applications | N+1 Power Supplies, Telecom/Datacom Systems | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |


