Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

A680K15C0GH5TAA | |
|---|---|
DigiKey Part Number | A680K15C0GH5TAA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A680K15C0GH5TAA |
Description | CAP CER 68PF 100V C0G/NP0 AXIAL |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±10% 100V Ceramic Capacitor C0G, NP0 Axial |
Datasheet | Datasheet |
EDA/CAD Models | A680K15C0GH5TAA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case Axial |
Capacitance | Size / Dimension 0.098" Dia x 0.150" L (2.50mm x 3.80mm) |
Tolerance ±10% | Lead Style Straight |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A680J15C0GH5TAA | Vishay Beyschlag/Draloric/BC Components | 19,783 | 1018PHCT-ND | ₱21.44000 | Upgrade |
| A680J15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680J15C0GK5TAA-ND | ₱9.59644 | Upgrade |
| A680J15C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680J15C0GL5TAA-ND | ₱5.41654 | Upgrade |
| A680K15C0GK5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680K15C0GK5TAA-ND | ₱9.59644 | Upgrade |
| A680K15C0GL5TAA | Vishay Beyschlag/Draloric/BC Components | 0 | A680K15C0GL5TAA-ND | ₱5.41654 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | ₱4.54022 | ₱63,563.08 |



