Parametric Equivalent

BFC233613224 | |
|---|---|
DigiKey Part Number | BFC233613224-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC233613224 |
Description | CAP FILM 0.22UF 20% 630VDC RAD |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 275V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Reel (TR) | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Last Time Buy | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±20% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Voltage Rating - DC 630V | Ratings X1 |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC233610224 | Vishay Beyschlag/Draloric/BC Components | 3,276 | BFC233610224-ND | ₱145.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | ₱167.39953 | ₱66,959.81 |


