Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237035183 | |
|---|---|
DigiKey Part Number | BFC237035183-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC237035183 |
Description | CAP FILM 0.018UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.098" W (7.20mm x 2.50mm) |
Part Status Active | Height - Seated (Max) 0.256" (6.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.200" (5.08mm) |
Voltage Rating - AC 160V | Applications Automotive |
Voltage Rating - DC 250V | Ratings AEC-Q200 |
Dielectric Material | Features Long Life |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237141183 | Vishay Beyschlag/Draloric/BC Components | 0 | BC1716-ND | ₱39.74963 | Similar |
| BFC237041183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237041183-ND | ₱20.80320 | Parametric Equivalent |
| BFC237045183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237045183-ND | ₱12.64207 | Parametric Equivalent |
| BFC2370FB183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FB183-ND | ₱9.53545 | Parametric Equivalent |
| BFC2370FE183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC2370FE183-ND | ₱9.16653 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱20.80320 | ₱41,606.40 |



