Similar
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

BFC237141183 | |
|---|---|
DigiKey Part Number | BC1716-ND |
Manufacturer | |
Manufacturer Product Number | BFC237141183 |
Description | CAP FILM 0.018UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 160V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | BFC237141183 Models |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.394" L x 0.118" W (10.00mm x 3.00mm) |
Part Status Active | Height - Seated (Max) 0.315" (8.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.300" (7.62mm) |
Voltage Rating - AC 160V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237035183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237035183-ND | ₱20.80320 | Similar |
| 167183J250A-F | Cornell Dubilier Knowles | 0 | 167183J250A-F-ND | ₱37.28128 | Upgrade |
| 167183K250A-F | Cornell Dubilier Knowles | 0 | 167183K250A-F-ND | ₱36.43487 | Upgrade |
| 184183J250RAA-F | Cornell Dubilier Knowles | 0 | 184183J250RAA-F-ND | ₱37.54628 | Upgrade |
| 184183J250RAB-F | Cornell Dubilier Knowles | 0 | 184183J250RAB-F-ND | ₱37.54628 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱39.74963 | ₱39,749.63 |




