BFC237048822 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱19.52168
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱19.52168
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱11.86474
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 11,039
Unit Price: ₱42.88000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱12.64207
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱20.80320
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱20.80320
Datasheet
8200 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC237048822

DigiKey Part Number
BFC237048822-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BFC237048822
Description
CAP FILM 8200PF 10% 250VDC RAD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
8200 pF Film Capacitor 160V 250V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Operating Temperature
-55°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Tape & Reel (TR)
Size / Dimension
0.283" L x 0.098" W (7.20mm x 2.50mm)
Part Status
Active
Height - Seated (Max)
0.256" (6.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.200" (5.08mm)
Voltage Rating - AC
160V
Applications
Automotive
Voltage Rating - DC
250V
Ratings
AEC-Q200
Dielectric Material
Features
Long Life
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC237035822Vishay Beyschlag/Draloric/BC Components0BFC237035822-ND₱19.52168Parametric Equivalent
BFC237041822Vishay Beyschlag/Draloric/BC Components0BFC237041822-ND₱19.52168Parametric Equivalent
BFC237045822Vishay Beyschlag/Draloric/BC Components0BFC237045822-ND₱11.86474Parametric Equivalent
BFC237051822Vishay Beyschlag/Draloric/BC Components11,039BC1679-ND₱42.88000Parametric Equivalent
BFC237055822Vishay Beyschlag/Draloric/BC Components0BFC237055822-ND₱12.64207Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000₱19.52168₱39,043.36
Manufacturers Standard Package