Direct
Direct
Direct
Direct
Direct

BFC2373EE394MD | |
|---|---|
DigiKey Part Number | BFC2373EE394MD-ND |
Manufacturer | |
Manufacturer Product Number | BFC2373EE394MD |
Description | CAP FILM 0.39UF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.39 µF Film Capacitor 63V 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.492" L x 0.197" W (12.50mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 63V | Applications General Purpose |
Voltage Rating - DC 250V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC230341394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC230341394-ND | ₱0.00000 | Direct |
| BFC230343394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC230343394-ND | ₱0.00000 | Direct |
| BFC230345394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC230345394-ND | ₱0.00000 | Direct |
| BFC230347394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC230347394-ND | ₱0.00000 | Direct |
| BFC230348394 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC230348394-ND | ₱0.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱26.73497 | ₱26,734.97 |


