Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BFC237518222 | |
|---|---|
DigiKey Part Number | BFC237518222-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BFC237518222 |
Description | CAP FILM 2200PF 5% 630VDC RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2200 pF Film Capacitor 300V 630V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Size / Dimension 0.571" L x 0.236" W (14.50mm x 6.00mm) |
Capacitance | Height - Seated (Max) 0.630" (16.00mm) |
Tolerance ±5% | Termination PC Pins |
Voltage Rating - AC 300V | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - DC 630V | Applications High Pulse, DV/DT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC237510222 | Vishay Beyschlag/Draloric/BC Components | 1,738 | BFC237510222-ND | ₱169.72000 | Parametric Equivalent |
| BFC237512222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237512222-ND | ₱75.66899 | Parametric Equivalent |
| BFC237514222 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC237514222-ND | ₱76.80453 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | ₱74.93044 | ₱67,437.40 |



