BFC247051183 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱58.77526
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱60.33428
Datasheet
0.018 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BFC247051183

DigiKey Part Number
BFC247051183-ND
Manufacturer
Manufacturer Product Number
BFC247051183
Description
CAP FILM 0.018UF 10% 400VDC RAD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.018 µF Film Capacitor 200V 400V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.283" L x 0.177" W (7.20mm x 4.50mm)
Part Status
Active
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.197" (5.00mm)
Voltage Rating - AC
200V
Applications
General Purpose
Voltage Rating - DC
400V
Features
Long Life
Dielectric Material
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BFC247055183Vishay Beyschlag/Draloric/BC Components0BFC247055183-ND₱58.77526Parametric Equivalent
BFC247065183Vishay Beyschlag/Draloric/BC Components0BFC247065183-ND₱60.33428Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
2,000₱58.77526₱117,550.52
Manufacturers Standard Package