Parametric Equivalent
Parametric Equivalent

BFC247065183 | |
|---|---|
DigiKey Part Number | BFC247065183-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BFC247065183 |
Description | CAP FILM 0.018UF 10% 400VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 200V 400V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.283" L x 0.177" W (7.20mm x 4.50mm) |
Part Status Active | Height - Seated (Max) 0.354" (9.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - AC 200V | Applications General Purpose |
Voltage Rating - DC 400V | Features Long Life |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFC247051183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247051183-ND | ₱58.77526 | Parametric Equivalent |
| BFC247055183 | Vishay Beyschlag/Draloric/BC Components | 0 | BFC247055183-ND | ₱58.77526 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₱60.33428 | ₱120,668.56 |


