K121J10C0GF5TH5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱3.53400
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.84917
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱5.79685
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱7.11245
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱7.16689
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.36574
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 12,664
Unit Price: ₱17.27000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.36574
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.36574
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱2.36574
Datasheet

Similar


TDK
In Stock: 0
Unit Price: ₱4.79854
Datasheet

Similar


TDK
In Stock: 80
Unit Price: ₱16.67000
Datasheet

Similar


Murata Electronics
In Stock: 0
Unit Price: ₱27.39000
Datasheet

Similar


Murata Electronics
In Stock: 980
Unit Price: ₱31.56000
Datasheet
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K121J10C0GF5TH5

DigiKey Part Number
K121J10C0GF5TH5-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
K121J10C0GF5TH5
Description
CAP CER 120PF 50V C0G/NP0 RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
120 pF ±5% 50V Ceramic Capacitor C0G, NP0 Radial
Datasheet
 Datasheet
EDA/CAD Models
K121J10C0GF5TH5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.142" L x 0.091" W (3.60mm x 2.30mm)
Height - Seated (Max)
0.244" (6.20mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000₱2.36574₱47,314.80