K224K20X7RF55H5 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Beyschlag/Draloric/BC Components
In Stock: 22,266
Unit Price: ₱32.16000
Datasheet

Upgrade


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱33.94907
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 16,450
Unit Price: ₱32.16000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱8.24227
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 36,779
Unit Price: ₱33.35000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 66,022
Unit Price: ₱33.35000
Datasheet

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: ₱7.99783
Datasheet

Similar


KEMET
In Stock: 1,562
Unit Price: ₱73.25000
Datasheet

Similar


KEMET
In Stock: 3,383
Unit Price: ₱73.25000
Datasheet

Similar


KEMET
In Stock: 3,174
Unit Price: ₱73.25000
Datasheet

Similar


KEMET
In Stock: 2,771
Unit Price: ₱51.21000
Datasheet

Similar


TDK
In Stock: 302
Unit Price: ₱20.25000
Datasheet

Similar


TDK
In Stock: 2,081
Unit Price: ₱20.25000
Datasheet

Similar


TDK
In Stock: 8,156
Unit Price: ₱20.25000
Datasheet
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

K224K20X7RF55H5

DigiKey Part Number
K224K20X7RF55H5-ND
Manufacturer
Manufacturer Product Number
K224K20X7RF55H5
Description
CAP CER 0.22UF 50V X7R RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X7R Radial
Datasheet
 Datasheet
EDA/CAD Models
K224K20X7RF55H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Height - Seated (Max)
0.299" (7.60mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Lead Style
Formed Leads
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Bulk
QuantityUnit PriceExt Price
20,000₱7.99783₱159,956.60