Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

MAL204850102E3 | |
|---|---|
DigiKey Part Number | MAL204850102E3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MAL204850102E3 |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 900 mA @ 100 Hz |
Packaging Tape & Box (TB) | Impedance 75 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL215030102E3 | Vishay Beyschlag/Draloric/BC Components | 970 | 56-MAL215030102E3CT-ND | ₱204.85000 | Upgrade |
| MAL204830102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204830102E3-ND | ₱69.42458 | Parametric Equivalent |
| MAL204860102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL204860102E3-ND | ₱68.27824 | Parametric Equivalent |
| MAL214831102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214831102E3-ND | ₱76.75816 | Parametric Equivalent |
| MAL214851102E3 | Vishay Beyschlag/Draloric/BC Components | 0 | MAL214851102E3-ND | ₱73.91286 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₱66.14516 | ₱66,145.16 |










