SFR25H0002201FA500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 3,473
Unit Price: ₱9.53000
Datasheet

Parametric Equivalent


KOA Speer Electronics, Inc.
In Stock: 3,437
Unit Price: ₱22.03000
Datasheet

Parametric Equivalent


Stackpole Electronics Inc
In Stock: 0
Unit Price: ₱1.25174
Datasheet
2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFR25H0002201FA500

DigiKey Part Number
56-SFR25H0002201FA500TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
SFR25H0002201FA500
Description
SFR25H 1% A5 2K2
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.5W, 1/2W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SFR25H0002201FR500Vishay Beyschlag/Draloric/BC Components3,47356-SFR25H0002201FR500CT-ND₱9.53000Parametric Equivalent
MFS1/2DCT52R2201FKOA Speer Electronics, Inc.3,4372019-MFS1/2DCT52R2201FCT-ND₱22.03000Parametric Equivalent
RNMF12FTD2K20Stackpole Electronics Inc0RNMF12FTD2K20-ND₱1.25174Parametric Equivalent
Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
5,000₱2.27195₱11,359.75
Manufacturers Standard Package