CRCW0603316RFKEAC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ₱0.22782
Datasheet

Parametric Equivalent


YAGEO
In Stock: 10,241
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱4.00069
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 44,502
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱0.54345
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱0.20944
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱0.18660
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱0.34599
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 5,000
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₱0.22605
Datasheet

Parametric Equivalent


Kamaya Inc.
In Stock: 0
Unit Price: ₱0.15400
Datasheet
316 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603316RFKEAC

DigiKey Part Number
541-5350-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW0603316RFKEAC
Description
RES 316 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
316 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603316RFKEAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000₱0.24896₱14,937.60