820 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW0603820RJNEAHP

DigiKey Part Number
541-CRCW0603820RJNEAHPTR-ND - Tape & Reel (TR)
541-CRCW0603820RJNEAHPCT-ND - Cut Tape (CT)
541-CRCW0603820RJNEAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0603820RJNEAHP
Description
RES SMD 820 OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
820 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0603820RJNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS0603820RJNEAVishay Dale7,139541-RCS0603820RJNEACT-ND₱8.93000Direct
ERJ-PA3J821VPanasonic Industry4,900P820BZCT-ND₱7.15000Direct
In-Stock: 2,446
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱1.40169₱7,008.45
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1₱8.93000₱8.93
10₱4.28800₱42.88
25₱3.33480₱83.37
50₱2.81080₱140.54
100₱2.38200₱238.20
250₱1.96040₱490.10
500₱1.71624₱858.12
1,000₱1.52448₱1,524.48
Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.28800₱42.88
50₱2.88220₱144.11
100₱2.45940₱245.94
500₱1.76506₱882.53
1,000₱1.55366₱1,553.66
* All Digi-Reel orders will add a ₱376.00 reeling fee.