
CRCW0603820RJNEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603820RJNEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603820RJNEAHPCT-ND - Cut Tape (CT) 541-CRCW0603820RJNEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603820RJNEAHP |
Description | RES SMD 820 OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603820RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0603820RJNEA | Vishay Dale | 7,139 | 541-RCS0603820RJNEACT-ND | ₱8.93000 | Direct |
| ERJ-PA3J821V | Panasonic Industry | 4,900 | P820BZCT-ND | ₱7.15000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱1.40169 | ₱7,008.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.28800 | ₱42.88 |
| 25 | ₱3.33480 | ₱83.37 |
| 50 | ₱2.81080 | ₱140.54 |
| 100 | ₱2.38200 | ₱238.20 |
| 250 | ₱1.96040 | ₱490.10 |
| 500 | ₱1.71624 | ₱858.12 |
| 1,000 | ₱1.52448 | ₱1,524.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.34000 | ₱8.34 |
| 10 | ₱4.28800 | ₱42.88 |
| 50 | ₱2.88220 | ₱144.11 |
| 100 | ₱2.45940 | ₱245.94 |
| 500 | ₱1.76506 | ₱882.53 |
| 1,000 | ₱1.55366 | ₱1,553.66 |

